-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hybrid emitter switched bipolar transistor ESBT 1700V - 3A - 0.33 }
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0689
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 1.7 V, 100 W |Stmicroelectronics STC03DE170HV Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | HYBRID EMITTER SWITCHED BIPOLAR TRANSISTOR ESBT 1700 V - 3 A - 0.55 OHM | 19000 |
|
RFQ | |
DISTI #
9747850
|
Farnell | TRANSISTOR, 1700V, 3A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$3.7393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STC03DE170HV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC03DE170HV
STMicroelectronics
Hybrid emitter switched bipolar transistor ESBT 1700V - 3A - 0.33 }
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, TO-247, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |