-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7955-1-ND
|
DigiKey | MOSFET N-CH 900V 8A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
680 In Stock |
|
$2.3332 / $4.7900 | Buy Now |
DISTI #
STB9NK90Z
|
Avnet Americas | Trans MOSFET N-CH 900V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB9NK90Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3370 / $2.6593 | Buy Now |
DISTI #
511-STB9NK90Z
|
Mouser Electronics | MOSFET N Ch 900V 1.1 8A Zener SuperMESH RoHS: Compliant | 1000 |
|
$2.3300 / $4.7900 | Buy Now |
DISTI #
V36:1790_06557702
|
Arrow Electronics | Trans MOSFET N-CH 900V 8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2340 | Americas - 1000 |
|
$2.2250 / $2.4610 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 1000 |
|
$2.8300 / $4.6900 | Buy Now |
|
Future Electronics | N-Channel 900 V 8 A 1.3 Ohm Surface Mount SuperMESH™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Future Electronics | N-Channel 900 V 8 A 1.3 Ohm Surface Mount SuperMESH™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Future Electronics | N-Channel 900 V 8 A 1.3 Ohm Surface Mount SuperMESH™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2900 / $2.4000 | Buy Now |
DISTI #
77800157
|
Verical | Trans MOSFET N-CH 900V 8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 1000 |
|
$2.2250 / $2.4610 | Buy Now |
DISTI #
STB9NK90Z
|
Avnet Americas | Trans MOSFET N-CH 900V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB9NK90Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3370 / $2.6593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB9NK90Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB9NK90Z
STMicroelectronics
N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a D2PAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB9NK90Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB9NK90Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW8NC90Z | 7.6A, 900V, 1.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | STB9NK90Z vs STW8NC90Z |
STW7N95K3 | N-channel 950 V, 1.1 Ohm, 7.2 A, TO-247, Zener-protected SuperMESH3; Power MOSFET | STMicroelectronics | STB9NK90Z vs STW7N95K3 |
STU8NC90Z | 7A, 900V, 1.38ohm, N-CHANNEL, Si, POWER, MOSFET, MAX220, 3 PIN | STMicroelectronics | STB9NK90Z vs STU8NC90Z |
STU9NC90ZI | 7A, 900V, 1.38ohm, N-CHANNEL, Si, POWER, MOSFET, IMAX220, 3 PIN | STMicroelectronics | STB9NK90Z vs STU9NC90ZI |