Part Details for STB9NK80Z by STMicroelectronics
Overview of STB9NK80Z by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Automotive
Motor control systems
Price & Stock for STB9NK80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3551
|
Newark | Hv Mosfet Planar |Stmicroelectronics STB9NK80Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AH0139
|
Newark | Mosfet, Aec-Q101, N-Ch, 800V, 5.2A, 125W Rohs Compliant: Yes |Stmicroelectronics STB9NK80Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7300 / $2.7800 | Buy Now |
DISTI #
497-13936-1-ND
|
DigiKey | MOSFET N-CH 800V 5.2A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
926 In Stock |
|
$0.9688 / $2.3100 | Buy Now |
DISTI #
STB9NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 5.2A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB9NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 52000 |
|
$1.0114 / $1.1509 | Buy Now |
DISTI #
STB9NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 5.2A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB9NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0114 / $1.1509 | Buy Now |
DISTI #
511-STB9NK80Z
|
Mouser Electronics | MOSFET N-CH 800V 1.5Ohm typ 5.2A Zener-protecte RoHS: Compliant | 550 |
|
$1.0000 / $2.3100 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 550 |
|
$1.2600 / $2.2600 | Buy Now |
|
Future Electronics | MOSFET N-CH 800V 1.5Ohm typ 5.2A Zener-protecte RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | MOSFET N-CH 800V 1.5Ohm typ 5.2A Zener-protecte RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Reel | 0Reel |
|
$0.9800 / $1.2000 | Buy Now |
|
Future Electronics | MOSFET N-CH 800V 1.5Ohm typ 5.2A Zener-protecte RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9800 / $1.3300 | Buy Now |
Part Details for STB9NK80Z
STB9NK80Z CAD Models
STB9NK80Z Part Data Attributes:
|
STB9NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB9NK80Z
STMicroelectronics
Automotive-grade N-channel 800 V, 1.5 Ohm typ., 5.2 A SuperMESH Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |