STB9NK60ZFD
STMicroelectronics
Description: TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,7A I(D),TO-263AB

Overview of STB9NK60ZFD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for STB9NK60ZFD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STB9NK60ZFD by STMicroelectronics

STB9NK60ZFD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
7 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
104 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. STB9NK60ZFD
    STMicroelectronics
    TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,7A I(D),TO-263AB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB9NK60ZFD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB9NK60ZFD by STMicroelectronics

  • Please alert me when STB9NK60ZFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB9NK60ZFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB9NK60ZFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB9NK60ZFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB9NK60ZFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB9NK60ZFD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: