-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB85NF55LT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5732-1-ND
|
DigiKey | MOSFET N-CH 55V 80A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34 In Stock |
|
$1.2891 / $3.8600 | Buy Now |
DISTI #
STB85NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB85NF55LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2277 / $1.3054 | Buy Now |
DISTI #
511-STB85NF55L
|
Mouser Electronics | MOSFETs N-Ch 55 Volt 80 Amp RoHS: Compliant | 0 |
|
$1.2800 / $1.3400 | Order Now |
|
STMicroelectronics | N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5000 / $3.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 11 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
STB85NF55LT4
|
EBV Elektronik | Trans MOSFET NCH 55V 80A 3Pin2Tab D2PAK TR (Alt: STB85NF55LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB85NF55LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB85NF55LT4
STMicroelectronics
N-Channel 55 V, 0.006 Ohm typ., 80 A StripFET(TM) II Power MOSFET in D2PAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 980 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB85NF55LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB85NF55LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB140NF55T4 | STMicroelectronics | $1.0878 | N-CHANNEL 55V 0.0065 OHM 80A D2PAK STRIPFET II MOSFET | STB85NF55LT4 vs STB140NF55T4 |
The maximum operating temperature range for the STB85NF55LT4 is -40°C to 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The maximum input voltage that the STB85NF55LT4 can handle is 55V.
The power dissipation of the STB85NF55LT4 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The recommended PCB layout for the STB85NF55LT4 includes using a solid ground plane, placing the input and output capacitors close to the device, and using short and wide traces for the power lines.