Part Details for STB80NF55L-08T4 by STMicroelectronics
Results Overview of STB80NF55L-08T4 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB80NF55L-08T4 Information
STB80NF55L-08T4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STB80NF55L-08T4
STB80NF55L-08T4 CAD Models
STB80NF55L-08T4 Part Data Attributes
|
STB80NF55L-08T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB80NF55L-08T4
STMicroelectronics
80A, 55V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 870 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB80NF55L-08T4
This table gives cross-reference parts and alternative options found for STB80NF55L-08T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB80NF55L-08T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS620 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STB80NF55L-08T4 vs IRFS620 |
SPA16N50C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | STB80NF55L-08T4 vs SPA16N50C3 |
IXFH68N20 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 68A I(D), 200V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, | STB80NF55L-08T4 vs IXFH68N20 |
IRF620B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STB80NF55L-08T4 vs IRF620B |
ISL9N312AP3 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 58A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | STB80NF55L-08T4 vs ISL9N312AP3 |
STW9NB90 | STMicroelectronics | Check for Price | 9.7A, 900V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STB80NF55L-08T4 vs STW9NB90 |
STD1NA60T4 | STMicroelectronics | Check for Price | 1.6A, 600V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STB80NF55L-08T4 vs STD1NA60T4 |
SPP04N60C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STB80NF55L-08T4 vs SPP04N60C3 |
2SK3512-01S | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 12A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 | STB80NF55L-08T4 vs 2SK3512-01S |
FQP5N40 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 400V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STB80NF55L-08T4 vs FQP5N40 |