Part Details for STB80NF04 by STMicroelectronics
Overview of STB80NF04 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for STB80NF04
STB80NF04 CAD Models
STB80NF04 Part Data Attributes
|
STB80NF04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB80NF04
STMicroelectronics
TRANSISTOR,MOSFET,N-CHANNEL,40V V(BR)DSS,80A I(D),TO-263AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 80 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |