Part Details for STB80NF03L-04T-1 by STMicroelectronics
Results Overview of STB80NF03L-04T-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB80NF03L-04T-1 Information
STB80NF03L-04T-1 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STB80NF03L-04T-1
STB80NF03L-04T-1 CAD Models
STB80NF03L-04T-1 Part Data Attributes
|
STB80NF03L-04T-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB80NF03L-04T-1
STMicroelectronics
80A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 2300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB80NF03L-04T-1
This table gives cross-reference parts and alternative options found for STB80NF03L-04T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB80NF03L-04T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB80NF03L-04TT4 | STMicroelectronics | Check for Price | 80A, 30V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STB80NF03L-04T-1 vs STB80NF03L-04TT4 |
AP90T03GJ | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | STB80NF03L-04T-1 vs AP90T03GJ |
AP92T03GP | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 80 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | STB80NF03L-04T-1 vs AP92T03GP |
AP90T03GHR | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, REVERSE TO-252, 3 PIN, FET General Purpose Power | STB80NF03L-04T-1 vs AP90T03GHR |
AP92T03GS | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 80 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | STB80NF03L-04T-1 vs AP92T03GS |
AP90T03GH | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | STB80NF03L-04T-1 vs AP90T03GH |
AP9430GH-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 75 A, 30 V, 0.004 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | STB80NF03L-04T-1 vs AP9430GH-HF |