-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2680
|
Newark | Mosfet, N-Ch, 75V, 80A, 175Deg C, 300W Rohs Compliant: Yes |Stmicroelectronics STB75NF75T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$2.0300 / $3.2600 | Buy Now |
DISTI #
57P0638
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STB75NF75T4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15666-1-ND
|
DigiKey | MOSFET N-CH 75V 80A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1943 In Stock |
|
$1.3217 / $2.8300 | Buy Now |
DISTI #
STB75NF75T4
|
Avnet Americas | Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF75T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3799 / $1.5702 | Buy Now |
DISTI #
511-STB75NF75T4
|
Mouser Electronics | MOSFET N-Ch, 75V-0.0095ohms 80A RoHS: Compliant | 673 |
|
$1.3200 / $2.8300 | Buy Now |
|
STMicroelectronics | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 673 |
|
$1.6800 / $2.7700 | Buy Now |
|
Future Electronics | N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 4000Reel |
|
$1.3000 / $1.3400 | Buy Now |
|
Future Electronics | N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3000 / $1.3400 | Buy Now |
|
Future Electronics | N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
71204577
|
Verical | Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 3000 |
|
$1.0567 / $1.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB75NF75T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB75NF75T4
STMicroelectronics
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |