-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB75NF75LT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1134
|
Newark | Mosfet Transistor, N Channel, 37.5 A, 75 V, 0.009 Ohm, 15 V, 2.5 V Rohs Compliant: Yes |Stmicroelect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4330 |
|
$1.4600 / $3.1700 | Buy Now |
DISTI #
86AK6454
|
Newark | Mosfet, N-Ch, 75V, 37.5A, To-263 Rohs Compliant: Yes |Stmicroelectronics STB75NF75LT4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7200 / $1.8000 | Buy Now |
DISTI #
497-3514-1-ND
|
DigiKey | MOSFET N-CH 75V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
927 In Stock |
|
$0.9244 / $2.7200 | Buy Now |
DISTI #
STB75NF75LT4
|
Avnet Americas | Trans MOSFET N-CH 75V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF75LT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7436 / $0.7906 | Buy Now |
DISTI #
511-STB75NF75L
|
Mouser Electronics | MOSFETs N-Ch 75 Volt 75 Amp RoHS: Compliant | 1286 |
|
$0.9240 / $2.6700 | Buy Now |
|
STMicroelectronics | N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 956 |
|
$1.0800 / $2.6300 | Buy Now |
|
Future Electronics | N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
8000 Reel |
|
$0.8400 / $0.8700 | Buy Now |
|
Future Electronics | N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8400 / $0.8700 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 75A I(D), 75V, 0.013OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE S... more | 801 |
|
$0.6900 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB75NF75LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB75NF75LT4
STMicroelectronics
N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 680 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB75NF75LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB75NF75LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB75NF75L | STMicroelectronics | Check for Price | 75A, 75V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STB75NF75LT4 vs STB75NF75L |