-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB75NF20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1133
|
Newark | Mosfet, N Ch, 200V, 75A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78 |
|
$3.7500 / $6.8700 | Buy Now |
DISTI #
28AC3281
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STB75NF20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
497-5957-1-ND
|
DigiKey | MOSFET N-CH 200V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
610 In Stock |
|
$2.7500 / $5.9900 | Buy Now |
DISTI #
33R1133
|
Avnet Americas | Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
78 Partner Stock |
|
$3.9600 / $6.4600 | Buy Now |
DISTI #
STB75NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5333 / $2.6937 | Buy Now |
DISTI #
STB75NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB75NF20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6600 / $2.8409 | Buy Now |
DISTI #
511-STB75NF20
|
Mouser Electronics | MOSFETs Low charge STripFET RoHS: Compliant | 1776 |
|
$2.7500 / $5.7000 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1776 |
|
$2.7300 / $5.5900 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.034 Ohm Surfacec Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
7000 Reel |
|
$2.8700 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.034 Ohm Surfacec Mount STripFET™ Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB75NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB75NF20
STMicroelectronics
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB75NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB75NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT20M34BFLLG | Microchip Technology Inc | $14.2928 | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STB75NF20 vs APT20M34BFLLG |
APT20M34BLLG | Microchip Technology Inc | $14.2928 | Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STB75NF20 vs APT20M34BLLG |