Part Details for STB7103 by STMicroelectronics
Results Overview of STB7103 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB7103 Information
STB7103 by STMicroelectronics is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for STB7103
STB7103 CAD Models
STB7103 Part Data Attributes
|
STB7103
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB7103
STMicroelectronics
100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1.15 X 1.80 MM, 0.80 MM HEIGHT, ULTRA MINIATURE, SC-70, SOT-323, 6 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 1.15 X 1.80 MM, 0.80 MM HEIGHT, ULTRA MINIATURE, SC-70, SOT-323, 6 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 4.9 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for STB7103
This table gives cross-reference parts and alternative options found for STB7103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB7103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-2111 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | STB7103 vs MSA-2111 |
UPC2711T-E3 | California Eastern Laboratories (CEL) | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | STB7103 vs UPC2711T-E3 |
ADA-4543-TR2 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | STB7103 vs ADA-4543-TR2 |
UPC2712TB-E3 | Renesas Electronics Corporation | Check for Price | 1000 MHz - 2600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | STB7103 vs UPC2712TB-E3 |
BGA312 | Infineon Technologies AG | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-143, 4 PIN | STB7103 vs BGA312 |
MSA-0611-TR1 | Avago Technologies | Check for Price | 0MHz - 700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | STB7103 vs MSA-0611-TR1 |
MSA-0711-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 1900MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | STB7103 vs MSA-0711-BLK |
MSA-0270 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, 70 MIL, HERMETIC SEALED, GOLD-CERAMIC, MICROSTRIP PACKAGE-4 | STB7103 vs MSA-0270 |
UPC2771TB-E3 | Renesas Electronics Corporation | Check for Price | 800MHz - 1900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | STB7103 vs UPC2771TB-E3 |
UPC2709TB-A | Renesas Electronics Corporation | Check for Price | UPC2709TB-A | STB7103 vs UPC2709TB-A |