There are no models available for this part yet.
Overview of STB70NF03L-1 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STB70NF03L-1 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.6875 / $2.2500 | Buy Now | ||
Quest Components | 16 |
|
$1.8750 / $3.0000 | Buy Now |
CAD Models for STB70NF03L-1 by STMicroelectronics
Part Data Attributes for STB70NF03L-1 by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-262AA
|
Package Description
|
TO-262, I2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
70 A
|
Drain-source On Resistance-Max
|
0.0095 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
100 W
|
Pulsed Drain Current-Max (IDM)
|
280 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for STB70NF03L-1
This table gives cross-reference parts and alternative options found for STB70NF03L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB70NF03L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2958S | 75A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | STB70NF03L-1 vs 2SK2958S |
STB70NF03LT4 | 70A, 30V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STB70NF03L-1 vs STB70NF03LT4 |
STB70NF03L | 70A, 30V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STB70NF03L-1 vs STB70NF03L |
Related Parts for STB70NF03L-1
-
STB70NF03LT4Power Field-Effect Transistors
-
ST72F324LJ4T6Microcontrollers
-
STA533WF13TRPeripheral Drivers
-
SSM3K09FUSmall Signal Field-Effect Transistors
-
DB2460600LRectifier Diodes
-
STC3115IQTPower Management Circuits
-
ST232BTRLine Driver or Receivers
-
ST8024LACDROther Interface ICs
-
STA013TOther Consumer ICs