Part Details for STB6NC90ZT4 by STMicroelectronics
Results Overview of STB6NC90ZT4 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB6NC90ZT4 Information
STB6NC90ZT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STB6NC90ZT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL 900V-1.55 OHM-5.4A D2PAK ZENER-PROTECTED POWERMESH III MOSFET Power Field-Effect Transisto... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for STB6NC90ZT4
STB6NC90ZT4 CAD Models
STB6NC90ZT4 Part Data Attributes
|
STB6NC90ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB6NC90ZT4
STMicroelectronics
5.4A, 900V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 356 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 135 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB6NC90ZT4
This table gives cross-reference parts and alternative options found for STB6NC90ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB6NC90ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB6NC90Z-1 | STMicroelectronics | Check for Price | 5.4A, 900V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TABLESS TO-220, TO-262, I2PAK-3 | STB6NC90ZT4 vs STB6NC90Z-1 |
STP6NC90Z | STMicroelectronics | Check for Price | 5.4A, 900V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STB6NC90ZT4 vs STP6NC90Z |
STB6NK90Z | STMicroelectronics | Check for Price | 5.8A, 900V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STB6NC90ZT4 vs STB6NK90Z |
STB6NC90ZT4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STB6NC90ZT4 is -40°C to 150°C.
-
To ensure proper biasing, the STB6NC90ZT4 requires a Vcc supply voltage between 10V and 20V, and a Vgs voltage between 0V and 10V. Additionally, a gate resistor (Rg) should be used to limit the gate current.
-
For optimal thermal management, it is recommended to use a PCB with a thermal pad and a heat sink. The device should be mounted on a copper area with a minimum size of 1 cm². Additionally, a thermal interface material (TIM) should be used to improve heat transfer between the device and the heat sink.
-
To protect the STB6NC90ZT4 from ESD, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Additionally, handling the device with ESD-safe equipment and wearing an ESD strap can help prevent ESD damage.
-
The maximum allowed current for the STB6NC90ZT4 is 6A. Exceeding this current may cause the device to overheat or fail.