-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2679
|
Newark | Mosfet, N-Ch, 800V, 4.5A, 150Deg C, 85W Rohs Compliant: Yes |Stmicroelectronics STB6N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$1.4100 / $2.3800 | Buy Now |
DISTI #
497-14974-1-ND
|
DigiKey | MOSFET N-CH 800V 4.5A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8413 / $2.0100 | Buy Now |
DISTI #
STB6N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 4.5A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB6N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8783 / $0.9994 | Buy Now |
DISTI #
511-STB6N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 1.3 Ohm typ 4.5 A MDmesh K5 Power MOSFET RoHS: Compliant | 1007 |
|
$0.8690 / $2.0100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 1007 |
|
$1.1000 / $1.9700 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8500 / $1.1600 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8500 / $0.9200 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8500 / $0.9200 | Buy Now |
|
Future Electronics | N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.8500 / $1.1600 | Buy Now |
|
Ameya Holding Limited | N-Channel 800 V 4.5 A 1. 6 mOhm Surface Mount SuperMESH™ K5 Mosfet - D2Pak | 1332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB6N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB6N80K5
STMicroelectronics
N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB6N80K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB6N80K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI6N80K5 | N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in an I2PAK package | STMicroelectronics | STB6N80K5 vs STI6N80K5 |