Part Details for STB4N62K3 by STMicroelectronics
Overview of STB4N62K3 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB4N62K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10645-1-ND
|
DigiKey | MOSFET N-CH 620V 3.8A D2PAK Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
993 In Stock |
|
$0.8625 / $1.5900 | Buy Now |
DISTI #
V79:2366_17778695
|
Arrow Electronics | Trans MOSFET N-CH 620V 3.8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1010 | Americas - 3000 |
|
$0.7841 | Buy Now |
DISTI #
26112289
|
Verical | Trans MOSFET N-CH 620V 3.8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 1010 | Americas - 3000 |
|
$0.7841 | Buy Now |
DISTI #
C1S730200520609
|
Chip1Stop | Trans MOSFET N-CH 620V 3.8A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$1.4500 | Buy Now |
Part Details for STB4N62K3
STB4N62K3 CAD Models
STB4N62K3 Part Data Attributes
|
STB4N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB4N62K3
STMicroelectronics
3.8A, 620V, 1.95ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 1.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 15.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB4N62K3
This table gives cross-reference parts and alternative options found for STB4N62K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB4N62K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD4N62K3TRL | 3.8A, 620V, 1.95ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STB4N62K3 vs STD4N62K3TRL |