Part Details for STB46N30M5 by STMicroelectronics
Results Overview of STB46N30M5 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB46N30M5 Information
STB46N30M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STB46N30M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2677
|
Newark | Mosfet, Aec-Q101, N-Ch, 300V, 53A, 250W Rohs Compliant: Yes |Stmicroelectronics STB46N30M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 996 |
|
$7.3600 / $12.4100 | Buy Now |
DISTI #
497-14964-1-ND
|
DigiKey | MOSFET N-CH 300V 53A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1331 In Stock |
|
$4.7115 / $9.7400 | Buy Now |
DISTI #
STB46N30M5
|
Avnet Americas | Power MOSFET, N Channel, 300 V, 53 A, 0.037 ohm, TO-263 (D2PAK), Surface Mount - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4871 / $4.7711 | Buy Now |
DISTI #
511-STB46N30M5
|
Mouser Electronics | MOSFETs Automotive-grade N-channel 300 V, 0.037 Ohm typ 53 A MDmesh M5 Power MOSFET RoHS: Compliant | 202 |
|
$4.7100 / $9.6400 | Buy Now |
DISTI #
V36:1790_06557653
|
Arrow Electronics | Trans MOSFET N-CH 300V 53A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2445 | Americas - 2000 |
|
$8.9650 / $9.3790 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 300 V, 37 mOhm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK Package RoHS: Compliant Min Qty: 1 | 202 |
|
$4.6300 / $9.4500 | Buy Now |
DISTI #
86931685
|
Verical | Trans MOSFET N-CH 300V 53A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2445 | Americas - 2000 |
|
$8.9650 / $9.3790 | Buy Now |
DISTI #
STB46N30M5
|
Avnet Silica | Power MOSFET N Channel 300 V 53 A 0037 ohm TO263 D2PAK Surface Mount (Alt: STB46N30M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
STB46N30M5
|
Avnet Silica | Power MOSFET N Channel 300 V 53 A 0037 ohm TO263 D2PAK Surface Mount (Alt: STB46N30M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB46N30M5
|
EBV Elektronik | Power MOSFET N Channel 300 V 53 A 0037 ohm TO263 D2PAK Surface Mount (Alt: STB46N30M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STB46N30M5
STB46N30M5 CAD Models
STB46N30M5 Part Data Attributes
|
STB46N30M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB46N30M5
STMicroelectronics
Automotive-grade N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK Package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 550 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 212 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
STB46N30M5 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STB46N30M5 is -40°C to 150°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing voltage is typically between 10-15V.
-
The maximum current rating for the STB46N30M5 is 46A.
-
Use a voltage regulator to limit the voltage supply to the recommended maximum voltage, and add a current limiter or fuse to prevent overcurrent conditions.
-
Use a 2-layer or 4-layer PCB with a solid ground plane, and keep the power traces short and wide to minimize inductance and resistance.