-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB45N30M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4704
|
Newark | Mosfet, N-Ch, 53A, 300V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:53A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 754 |
|
$5.2400 / $9.0200 | Buy Now |
DISTI #
497-18245-1-ND
|
DigiKey | NCHANNEL 300 V 0.037 OHM TYP. 53 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1368 In Stock |
|
$3.3862 / $7.9300 | Buy Now |
DISTI #
STB45N30M5
|
Avnet Americas | Power MOSFET, N Channel, 300 V, 53 A, 0.037 ohm, TO-263 (D2PAK), Surface Mount - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2250 / $3.4291 | Buy Now |
DISTI #
511-STB45N30M5
|
Mouser Electronics | MOSFETs N-channel 300 V, 0.037 Ohm typ 53 A MDmesh M5 Power MOSFET RoHS: Compliant | 1329 |
|
$3.3800 / $7.7700 | Buy Now |
|
STMicroelectronics | N-channel 300 V, 37 mOhm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK Package RoHS: Compliant Min Qty: 1 | 1329 |
|
$3.3200 / $7.6200 | Buy Now |
|
Future Electronics | MOSFET N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK P RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$3.4200 | Buy Now |
DISTI #
STB45N30M5
|
Avnet Silica | Power MOSFET N Channel 300 V 53 A 0037 ohm TO263 D2PAK Surface Mount (Alt: STB45N30M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
STB45N30M5
|
EBV Elektronik | Power MOSFET N Channel 300 V 53 A 0037 ohm TO263 D2PAK Surface Mount (Alt: STB45N30M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB45N30M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB45N30M5
STMicroelectronics
N-channel 300 V, 0.037 Ohm typ., 53 A MDmesh M5 Power MOSFET in a D2PAK Package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |