There are no models available for this part yet.
Overview of STB40NF10T4 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STB40NF10T4 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P0611
|
Newark | Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 459 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 536 |
|
$1.0779 / $2.6132 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 367 |
|
$1.2086 / $2.6132 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 149 |
|
$0.9800 / $1.6333 | Buy Now |
CAD Models for STB40NF10T4 by STMicroelectronics
Part Data Attributes for STB40NF10T4 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.028 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
200 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for STB40NF10T4
This table gives cross-reference parts and alternative options found for STB40NF10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB40NF10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB40NF10 | 50A, 100V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB40NF10T4 vs STB40NF10 |
Related Parts for STB40NF10T4
-
STB25NM50NPower Field-Effect Transistors
-
MK20DN512VLK10Microcontrollers
-
VP2110K1-GSmall Signal Field-Effect Transistors
-
STTH806DTIRectifier Diodes
-
CRM200Other Analog ICs
-
AD822ARZOperational Amplifiers
-
TAP476K035CRWFixed Capacitors
-
STM1403ATNQ6FPower Management Circuits
-
FSUSB74MPXMultiplexers or Switches