-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 600 V, 0.093 Ohm typ., 29 A MDmesh II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB36NM60N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12972-1-ND
|
DigiKey | MOSFET N-CH 600V 29A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
814 In Stock |
|
$3.4440 / $8.0300 | Buy Now |
DISTI #
STB36NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 29A 3-Pin(2+Tab) D?PAK T/R - Tape and Reel (Alt: STB36NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive-grade N-channel 600 V, 0.093 Ohm typ., 29 A MDmesh II Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0900 / $6.4900 | Buy Now |
DISTI #
STB36NM60N
|
Avnet Silica | Trans MOSFET NCH 600V 29A 3Pin2Tab DPAK TR (Alt: STB36NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB36NM60N
|
EBV Elektronik | Trans MOSFET NCH 600V 29A 3Pin2Tab DPAK TR (Alt: STB36NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB36NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB36NM60N
STMicroelectronics
Automotive-grade N-channel 600 V, 0.093 Ohm typ., 29 A MDmesh II Power MOSFET in a D2PAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 345 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB36NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB36NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCP099N65S3 | onsemi | $4.2700 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 30 A, 99 mΩ, TO-220, TO-220-3, 800-TUBE | STB36NM60N vs FCP099N65S3 |
IPL65R070C7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 28A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSON-4 | STB36NM60N vs IPL65R070C7 |
TK25V60X | Toshiba America Electronic Components | Check for Price | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V, Nch 500V<VDSS≤700V | STB36NM60N vs TK25V60X |
STW36NM60N | STMicroelectronics | Check for Price | N-channel 600 V, 0.092 Ohm, 29 A MDmesh(TM) II Power MOSFET in TO-247 | STB36NM60N vs STW36NM60N |
IPB65R110CFD | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | STB36NM60N vs IPB65R110CFD |
IPB60R099CS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN | STB36NM60N vs IPB60R099CS |
IPB65R110CFD7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 22A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | STB36NM60N vs IPB65R110CFD7 |
IPP60R099CPXKSA1 | Infineon Technologies AG | $3.9272 | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STB36NM60N vs IPP60R099CPXKSA1 |
IPB60R099CPATMA1 | Infineon Technologies AG | $3.9932 | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STB36NM60N vs IPB60R099CPATMA1 |
IPB65R110CFDATMA1 | Infineon Technologies AG | $3.6511 | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | STB36NM60N vs IPB65R110CFDATMA1 |
The maximum operating temperature range for the STB36NM60N is -40°C to 150°C.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 10V, and the drain-source voltage (Vds) should be between 10V and 60V.
The recommended gate resistor value for the STB36NM60N is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, the STB36NM60N is suitable for high-frequency switching applications up to 100 kHz, but the user should ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
To protect the STB36NM60N from overvoltage and overcurrent, use a voltage regulator or a TVS diode to limit the voltage, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent.