Part Details for STB35NF10T4 by STMicroelectronics
Overview of STB35NF10T4 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB35NF10T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET RoHS: Compliant Min Qty: 1 | 39 |
|
$1.2000 / $2.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1090 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-263AB | 872 |
|
$1.9500 / $4.5000 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 100V 40A D2PAK | 2000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 100V 40A D2PAK | 3749 |
|
$2.7090 / $4.0630 | Buy Now |
Part Details for STB35NF10T4
STB35NF10T4 CAD Models
STB35NF10T4 Part Data Attributes
|
STB35NF10T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB35NF10T4
STMicroelectronics
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB35NF10T4
This table gives cross-reference parts and alternative options found for STB35NF10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB35NF10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB35NF10 | 40A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STB35NF10T4 vs STB35NF10 |