-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.095 Ohm, 24 A MDmesh M5 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3313
|
Newark | Mosfet, N Ch, 650V, 24A, D2Pak, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.095Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Stmicroelectronics STB32N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
71R6973
|
Newark | Mosfet, N Ch, 650V, 24A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STB32N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0400 | Buy Now |
DISTI #
497-10564-1-ND
|
DigiKey | MOSFET N-CH 650V 24A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$5.7168 / $10.0800 | Buy Now |
DISTI #
STB32N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 24A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB32N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.4320 / $5.5440 | Buy Now |
DISTI #
511-STB32N65M5
|
Mouser Electronics | MOSFETs POWER MOSFET N-CH 650V | 0 |
|
$5.7100 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.095 Ohm, 24 A MDmesh M5 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$6.2200 / $9.8800 | Buy Now |
|
Future Electronics | N-Channel 650 V 24 A 119 mOhm 150 W Surface Mount MDmesh Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.6000 | Buy Now |
|
Future Electronics | N-Channel 650 V 24 A 119 mOhm 150 W Surface Mount MDmesh Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.6000 | Buy Now |
|
Future Electronics | N-Channel 650 V 24 A 119 mOhm 150 W Surface Mount MDmesh Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.6000 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB32N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB32N65M5
STMicroelectronics
N-channel 650 V, 0.095 Ohm, 24 A MDmesh M5 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.119 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB32N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB32N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB32N65M5TRL | 24A, 650V, 0.119ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB32N65M5 vs STB32N65M5TRL |