-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1116
|
Newark | Mosfet, N Channel, 100V, 35A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:15A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB30NF10T4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1726 |
|
$0.9410 / $1.6000 | Buy Now |
DISTI #
497-6550-1-ND
|
DigiKey | MOSFET N-CH 100V 35A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1037 In Stock |
|
$0.6254 / $2.2700 | Buy Now |
DISTI #
STB30NF10T4
|
Avnet Americas | Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB30NF10T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5956 / $0.6254 | Buy Now |
DISTI #
511-STB30NF10
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 35 Amp RoHS: Compliant | 1832 |
|
$0.6100 / $1.4900 | Buy Now |
DISTI #
E02:0323_00214090
|
Arrow Electronics | Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2438 | Europe - 8000 |
|
$0.4192 | Buy Now |
|
STMicroelectronics | N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET RoHS: Compliant Min Qty: 1 | 1832 |
|
$0.7100 / $1.4600 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.045 Ohm Surface Mount STripFET II MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 28000Reel |
|
$0.3300 / $0.3600 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.045 Ohm Surface Mount STripFET II MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.045 Ohm Surface Mount STripFET II MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now |
DISTI #
85574328
|
Verical | Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2438 | Americas - 8000 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB30NF10T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB30NF10T4
STMicroelectronics
N-CHANNEL 100V 0.038 OHM 35A D2PAK LOW GATE CHARGE STripFET II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 275 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB30NF10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB30NF10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB30NF10 | STMicroelectronics | Check for Price | 35A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STB30NF10T4 vs STB30NF10 |