-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1062
|
Newark | Mosfet, N-Ch, 650V, 28A, To-263 Rohs Compliant: Yes |Stmicroelectronics STB30N65DM6AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$4.3800 / $6.8900 | Buy Now |
DISTI #
497-STB30N65DM6AGCT-ND
|
DigiKey | AUTOMOTIVE-GRADE N-CHANNEL 650 V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
878 In Stock |
|
$2.9494 / $7.1400 | Buy Now |
DISTI #
STB30N65DM6AG
|
Avnet Americas | Transistor MOSFET N-CH 650V 28A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB30N65DM6AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6367 | Buy Now |
DISTI #
511-STB30N65DM6AG
|
Mouser Electronics | MOSFETs N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET Automotive-grade RoHS: Compliant | 952 |
|
$2.9400 / $6.1000 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 952 |
|
$2.8900 / $5.9800 | Buy Now |
|
Future Electronics | 650V,28A,102 mOhm DPAK Automotive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
|
Future Electronics | 650V,28A,102 mOhm DPAK Automotive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.8200 | Buy Now |
DISTI #
STB30N65DM6AG
|
Avnet Silica | Transistor MOSFET N-CH 650V 28A 3-Pin D2PAK T/R (Alt: STB30N65DM6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB30N65DM6AG
|
EBV Elektronik | Transistor MOSFET N-CH 650V 28A 3-Pin D2PAK T/R (Alt: STB30N65DM6AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 650V 28A 115m10A10V 223W 4.75V250uA 1 N-Channel D2PAK(TO-263) MOSFETs ROHS | 5 |
|
$4.4288 / $4.7178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB30N65DM6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB30N65DM6AG
STMicroelectronics
Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 223 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |