Part Details for STB30200CTR by SMC Diode Solutions
Overview of STB30200CTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB30200CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STB30200CTR-SMC
|
TME | Diode: Schottky rectifying, SMD, 200V, 30A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.6030 / $0.9060 | RFQ |
Part Details for STB30200CTR
STB30200CTR CAD Models
STB30200CTR Part Data Attributes:
|
STB30200CTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
STB30200CTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |