-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9538
|
Newark | Mosfet, N-Ch, 600V, 18A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:18A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.168Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipationrohs Compliant: Yes |Stmicroelectronics STB24N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$1.8800 / $3.1000 | Buy Now |
DISTI #
497-13575-1-ND
|
DigiKey | MOSFET N-CH 600V 18A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3250 / $2.8400 | Buy Now |
DISTI #
STB24N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB24N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3833 / $1.5741 | Buy Now |
DISTI #
511-STB24N60M2
|
Mouser Electronics | MOSFET N-Ch 600V 0.168Ohm 18A MDmesh M2 RoHS: Compliant | 1677 |
|
$1.3200 / $2.9000 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1689 |
|
$1.6800 / $2.7700 | Buy Now |
|
Future Electronics | STB24 Series 600 V 18 A 190 mOhm 150 W 29 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.3800 | Buy Now |
|
Future Electronics | STB24 Series 600 V 18 A 190 mOhm 150 W 29 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.3800 | Buy Now |
|
Ameya Holding Limited | N-Channel 600 V 0.19 Ohm 29 nC Surface Mount Mosfet - TO-263 (D2PAK) | 1677 |
|
RFQ | |
DISTI #
STB24N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R (Alt: STB24N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 7000 |
|
Buy Now | |
DISTI #
STB24N60M2
|
EBV Elektronik | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R (Alt: STB24N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB24N60M2
STMicroelectronics
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB24N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB24N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK17N65W | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STB24N60M2 vs TK17N65W |