-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2672
|
Newark | Mosfet, N-Ch, 600V, 18A, 150Deg C, 150W Rohs Compliant: Yes |Stmicroelectronics STB24N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 977 |
|
$2.0100 / $3.6000 | Buy Now |
DISTI #
41Y5742
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB24N60DM2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15423-1-ND
|
DigiKey | MOSFET N-CH 600V 18A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4125 / $3.0200 | Buy Now |
DISTI #
STB24N60DM2
|
Avnet Americas | Trans MOSFET N-CH 650V 18A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB24N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4747 / $1.6781 | Buy Now |
DISTI #
STB24N60DM2
|
Avnet Americas | Trans MOSFET N-CH 650V 18A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB24N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4747 / $1.6781 | Buy Now |
DISTI #
511-STB24N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.175 Ohm typ 18 A MDmesh DM2 Power MOSFET in D2PAK package RoHS: Compliant | 1997 |
|
$1.4100 / $3.0200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1997 |
|
$1.7900 / $2.9600 | Buy Now |
|
Future Electronics | 600V 18A 2OHM SINGLE N-CH D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.4900 | Buy Now |
|
Future Electronics | 600V 18A 2OHM SINGLE N-CH D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
76828146
|
Verical | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 | Americas - 1000 |
|
$1.7750 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB24N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB24N60DM2
STMicroelectronics
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB24N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB24N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI24NM60N | N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK | STMicroelectronics | STB24N60DM2 vs STI24NM60N |
STP24N60M2 | N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220 package | STMicroelectronics | STB24N60DM2 vs STP24N60M2 |
TK17E65W | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STB24N60DM2 vs TK17E65W |
STB24N60M6 | N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a D2PAK package | STMicroelectronics | STB24N60DM2 vs STB24N60M6 |