Part Details for STB20NK50ZT4 by STMicroelectronics
Overview of STB20NK50ZT4 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB20NK50ZT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 17A I(D), 500V, 0.27OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 10 |
|
$2.3862 / $4.7724 | Buy Now |
Part Details for STB20NK50ZT4
STB20NK50ZT4 CAD Models
STB20NK50ZT4 Part Data Attributes
|
STB20NK50ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20NK50ZT4
STMicroelectronics
17A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB20NK50ZT4
This table gives cross-reference parts and alternative options found for STB20NK50ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB20NK50ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPI16N50C3HKSA1 | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | STB20NK50ZT4 vs SPI16N50C3HKSA1 |
STB21NK50Z | Automotive grade N-channel 500 V, 0.23 Ohm typ., 17 A Zener-protected SuperMESH Power MOSFET in a D2PAK package | STMicroelectronics | STB20NK50ZT4 vs STB21NK50Z |
STB20NK50Z-S | 17A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, I2SPAK-3 | STMicroelectronics | STB20NK50ZT4 vs STB20NK50Z-S |
SML50C15 | 15A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | STB20NK50ZT4 vs SML50C15 |
STB20NK50Z | 17A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STMicroelectronics | STB20NK50ZT4 vs STB20NK50Z |
SIHB15N50E-GE3 | Power Field-Effect Transistor, 14.5A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay Intertechnologies | STB20NK50ZT4 vs SIHB15N50E-GE3 |