Datasheets
STB200NF04-1 by: STMicroelectronics

120A, 40V, 0.0037ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3

Part Details for STB200NF04-1 by STMicroelectronics

Overview of STB200NF04-1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STB200NF04-1

STB200NF04-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STB200NF04-1 Part Data Attributes

STB200NF04-1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STB200NF04-1 STMicroelectronics 120A, 40V, 0.0037ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-262AA
Package Description TO-262, I2PAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 1300 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 120 A
Drain-source On Resistance-Max 0.0037 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 310 W
Pulsed Drain Current-Max (IDM) 480 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STB200NF04-1

This table gives cross-reference parts and alternative options found for STB200NF04-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB200NF04-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STP200NF04L 120A, 40V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics STB200NF04-1 vs STP200NF04L

STB200NF04-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STB200NF04-1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STB200NF04-1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STB200NF04-1 would you like to use for your alert(s)?
  • Please alert me when STB200NF04-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STB200NF04-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STB200NF04-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STB200NF04-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STB200NF04-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STB200NF04-1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: