-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB19NF20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0812
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STB19NF20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 | Buy Now |
DISTI #
57P0568
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STB19NF20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7941-1-ND
|
DigiKey | MOSFET N-CH 200V 15A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2896 In Stock |
|
$0.5701 / $1.7500 | Buy Now |
DISTI #
STB19NF20
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 15 A, 160 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape an... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5701 / $0.6089 | Buy Now |
DISTI #
STB19NF20
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 15 A, 160 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape an... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5529 / $0.5773 | Buy Now |
DISTI #
511-STB19NF20
|
Mouser Electronics | MOSFETs 200V 0.15Ohm 15A N-Channel RoHS: Compliant | 933 |
|
$0.5700 / $1.6400 | Buy Now |
DISTI #
V36:1790_06557597
|
Arrow Electronics | Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2509 | Americas - 12000 |
|
$0.5644 / $0.5935 | Buy Now |
DISTI #
E02:0323_00211174
|
Arrow Electronics | Trans MOSFET N-CH 200V 15A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2509 | Europe - 2000 |
|
$0.5810 / $0.6158 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 933 |
|
$0.7700 / $1.6100 | Buy Now |
|
Future Electronics | N-Channel 200 V 160 mΩ Mosfet Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5850 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB19NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB19NF20
STMicroelectronics
N-channel 200 V, 0.11 Ohm typ., 15 A MESH OVERLAY Power MOSFET in D2PAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STB19NF20 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The maximum current rating for the STB19NF20 is 19A, but it's essential to consider the device's thermal limitations and ensure proper cooling to prevent overheating.
Yes, the STB19NF20 can be used in switching applications, but it's crucial to consider the device's switching characteristics, such as the turn-on and turn-off times, to ensure reliable operation.
To protect the STB19NF20, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, as well as a fuse or a current limiter, to prevent damage from voltage and current surges.