-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 330 V, 160 mOhm typ., 18 A STripFET II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6463
|
Newark | Hv Mosfet Planar |Stmicroelectronics STB18NF30 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12970-1-ND
|
DigiKey | MOSFET N-CH 330V 18A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
311 In Stock |
|
$1.1139 / $2.5700 | Buy Now |
DISTI #
STB18NF30
|
Avnet Americas | Trans MOSFET N-CH 330V 18A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB18NF30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1244 / $1.2795 | Buy Now |
DISTI #
511-STB18NF30
|
Mouser Electronics | MOSFET N-Ch 330V 18A MOS STripFET II D2PAK RoHS: Compliant | 783 |
|
$1.1100 / $2.5700 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 330 V, 160 mOhm typ., 18 A STripFET II Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 783 |
|
$1.4400 / $2.5200 | Buy Now |
|
Future Electronics | N-Channel 330 V 180 mOhm Surface Mount Power MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now |
|
Future Electronics | N-Channel 330 V 180 mOhm Surface Mount Power MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now |
DISTI #
STB18NF30
|
Avnet Americas | Trans MOSFET N-CH 330V 18A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB18NF30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1244 / $1.2795 | Buy Now |
DISTI #
STB18NF30
|
Avnet Silica | Trans MOSFET N-CH 330V 18A 3-Pin(2+Tab) D2PAK T/R (Alt: STB18NF30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Automotive-grade N-channel 330 V, 160 m typ., 18 A STripFET II Power MOSFET in a DPAK package | MOSFET N-CH 330V 18A D2PAK | 10700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB18NF30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB18NF30
STMicroelectronics
Automotive-grade N-channel 330 V, 160 mOhm typ., 18 A STripFET II Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |