-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19307-1-ND
|
DigiKey | MOSFET N-CHANNEL 800V 14A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0064 / $5.3500 | Buy Now |
DISTI #
STB17N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 14A 3-Pin D2PAK T/R - Bulk (Alt: STB17N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7817 | Buy Now |
DISTI #
511-STB17N80K5
|
Mouser Electronics | MOSFETs N-channel 800 V, 0.29 Ohm typ 14 A MDmesh K5 Power MOSFET RoHS: Compliant | 2 |
|
$2.0000 / $4.6200 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 2 |
|
$1.9700 / $4.5300 | Buy Now |
|
Future Electronics | 800V, 14A, 0.34ohm ,MDmesh K5Power MOSFET, N-Channel, D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9200 / $1.9700 | Buy Now |
|
Future Electronics | 800V, 14A, 0.34ohm ,MDmesh K5Power MOSFET, N-Channel, D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9200 / $1.9700 | Buy Now |
DISTI #
STB17N80K5
|
Avnet Silica | Trans MOSFET N-CH 800V 14A 3-Pin D2PAK T/R (Alt: STB17N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB17N80K5
|
EBV Elektronik | Trans MOSFET N-CH 800V 14A 3-Pin D2PAK T/R (Alt: STB17N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 800V 14A 290m10V7A 170W 4V250uA 1 N-Channel D2PAK MOSFETs ROHS | 34 |
|
$1.3821 / $1.8281 | Buy Now |
|
Win Source Electronics | MOSFET N-CHANNEL 800V 14A D2PAK / N-Channel 800 V 14A (Tc) 170W (Tc) Surface Mount D²PAK (TO-263) | 10000 |
|
$1.3545 / $1.7496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB17N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB17N80K5
STMicroelectronics
N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | D2PAK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |