Part Details for STB16NK60Z-S by STMicroelectronics
Overview of STB16NK60Z-S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STB16NK60Z-S
STB16NK60Z-S CAD Models
STB16NK60Z-S Part Data Attributes
|
STB16NK60Z-S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB16NK60Z-S
STMicroelectronics
14A, 600V, 0.42ohm, N-CHANNEL, Si, POWER, MOSFET, I2SPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.42 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB16NK60Z-S
This table gives cross-reference parts and alternative options found for STB16NK60Z-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB16NK60Z-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15N65G-T47-T | Power Field-Effect Transistor, 15A I(D), 650V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | STB16NK60Z-S vs 15N65G-T47-T |
15N65L-T47-T | Power Field-Effect Transistor, 15A I(D), 650V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | STB16NK60Z-S vs 15N65L-T47-T |
FMP16N60E | Power Field-Effect Transistor, 16A I(D), 600V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Fuji Electric Co Ltd | STB16NK60Z-S vs FMP16N60E |
FDA15N65 | Power Field-Effect Transistor, 16A I(D), 650V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 PIN | Fairchild Semiconductor Corporation | STB16NK60Z-S vs FDA15N65 |
FMI16N60ES | Power Field-Effect Transistor, 16A I(D), 600V, 0.47ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(L), 3 PIN | Fuji Electric Co Ltd | STB16NK60Z-S vs FMI16N60ES |
APT6045BVFR | Power Field-Effect Transistor, 15A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Microsemi Corporation | STB16NK60Z-S vs APT6045BVFR |