Part Details for STB15-BLANK-1 by TE Connectivity
Overview of STB15-BLANK-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25974ARPWR | Texas Instruments | 2.7-V-23-V, 7-A, 9.8-mΩ eFuse with accurate current monitor and transient overcurrent blanking 10-VQFN-HR -40 to 125 | |
TPS259814ARPWR | Texas Instruments | 2.7-V to 16-V, 10-A, 6-mΩ eFuse with transient overcurrent blanking timer 10-VQFN-HR -40 to 125 | |
CD4033BPW | Texas Instruments | CMOS Decade Counter/Divider with Decoded 7-Segment Display Outputs and Ripple Blanking 16-TSSOP -55 to 125 |
Price & Stock for STB15-BLANK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8381
|
Newark | Stb15-Blank-1 |Raychem Te Connectivity STB15-BLANK-1 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4830 | Buy Now |
DISTI #
2266-STB15-BLANK-1-ND
|
DigiKey | STB15-BLANK-1 Min Qty: 350 Container: Tray MARKETPLACE PRODUCT |
4100 In Stock |
|
$0.1940 / $0.2090 | Buy Now |
|
Bisco Industries | 146 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant |
4100 Partner Stock |
|
$0.1784 / $0.2903 | Buy Now |
DISTI #
36331472
|
Verical | Cable Markers Pre-Marked Snap On RoHS: Compliant Min Qty: 350 Package Multiple: 50 | Americas - 4100 |
|
$0.1820 / $0.1960 | Buy Now |
DISTI #
RYCSTB15-BLANK-1
|
Interstate Connecting Components | STB15-BLANK-1 | 0 |
|
Buy Now | |
|
Master Electronics | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant |
4100 Partner Stock |
|
$0.1784 / $0.2903 | Buy Now |