-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STB14N80K5CT-ND
|
DigiKey | MOSFET N-CH 800V 12A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1310 In Stock |
|
$1.5112 / $3.6300 | Buy Now |
DISTI #
STB14N80K5
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STB14N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3511 | Buy Now |
DISTI #
511-STB14N80K5
|
Mouser Electronics | MOSFETs N-channel 800 V, 0.400 Ohm typ 12 A MDmesh K5 Power MOSFET RoHS: Compliant | 714 |
|
$1.5100 / $3.4100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 714 |
|
$1.5200 / $3.3400 | Buy Now |
|
Future Electronics | 800Volts, 12Amp, 445mOhm, D2PAK, MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.4900 | Buy Now |
|
Future Electronics | 800Volts, 12Amp, 445mOhm, D2PAK, MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
STB14N80K5
|
Avnet Silica | MOS Power Transistors HV (>= 200V) (Alt: STB14N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB14N80K5
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STB14N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB14N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB14N80K5
STMicroelectronics
N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |