-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel clamped 7 mOhm, 80 A fully protected Mesh Overlay Power MOSFET in a I2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB130NS04ZB-1 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1472 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB130NS04ZB-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB130NS04ZB-1
STMicroelectronics
Automotive-grade N-channel clamped 7 mOhm, 80 A fully protected Mesh Overlay Power MOSFET in a I2PAK package
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 33 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB130NS04ZB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB130NS04ZB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP130NS04ZB | STMicroelectronics | Check for Price | 80A, 33V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STB130NS04ZB-1 vs STP130NS04ZB |
STB90NF3LL | STMicroelectronics | Check for Price | 80A, 30V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STB130NS04ZB-1 vs STB90NF3LL |
STB90NF3LLT4 | STMicroelectronics | Check for Price | 80A, 30V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STB130NS04ZB-1 vs STB90NF3LLT4 |
IRHNB3Z60PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-3, 3 PIN | STB130NS04ZB-1 vs IRHNB3Z60PBF |
IRHNB4Z60PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-3, 3 PIN | STB130NS04ZB-1 vs IRHNB4Z60PBF |
STP75N3LLH6 | STMicroelectronics | Check for Price | 75A, 30V, 0.0084ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STB130NS04ZB-1 vs STP75N3LLH6 |
STW130NS04ZB | STMicroelectronics | Check for Price | 80A, 33V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STB130NS04ZB-1 vs STW130NS04ZB |
IRHNB7Z60PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-3, 3 PIN | STB130NS04ZB-1 vs IRHNB7Z60PBF |