-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB130N6F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2669
|
Newark | Mosfet, N-Ch, 60V, 80A, 175Deg C, 160W Rohs Compliant: Yes |Stmicroelectronics STB130N6F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
497-15895-1-ND
|
DigiKey | MOSFET N-CH 60V 80A D2PAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.7518 / $2.4300 | Buy Now |
DISTI #
STB130N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 80A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB130N6F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7159 / $0.7613 | Buy Now |
DISTI #
511-STB130N6F7
|
Mouser Electronics | MOSFETs N-channel 60 V, 4.2 mOhm typ 80 A STripFET F7 Power MOSFET in D2PAK package RoHS: Compliant | 1634 |
|
$0.7510 / $2.4600 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1634 |
|
$0.9000 / $2.4100 | Buy Now |
|
Future Electronics | STB130N6F7 Series 60 V 80 A 5 mOhm SMT N-Channel Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
5000 Reel |
|
$0.7600 / $0.7950 | Buy Now |
|
Future Electronics | STB130N6F7 Series 60 V 80 A 5 mOhm SMT N-Channel Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.7600 / $0.7950 | Buy Now |
DISTI #
STB130N6F7
|
IBS Electronics | N-CHANNEL 60 V 4.2 MOHM TYP. 80 A STRIPFET F7 POWER MOSFET IN D2PAK PACKAGE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.0108 / $1.0574 | Buy Now |
DISTI #
STB130N6F7
|
Avnet Silica | Trans MOSFET NCH 60V 80A 3Pin D2PAK TR (Alt: STB130N6F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STB130N6F7
|
EBV Elektronik | Trans MOSFET NCH 60V 80A 3Pin D2PAK TR (Alt: STB130N6F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB130N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB130N6F7
STMicroelectronics
N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in D2PAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |