-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3977
|
Newark | Lv Mosfet Trench |Stmicroelectronics STB120N4F6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10768-1-ND
|
DigiKey | MOSFET N-CH 40V 80A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$0.9769 / $2.3300 | Buy Now |
DISTI #
STB120N4F6
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB120N4F6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0199 / $1.1605 | Buy Now |
DISTI #
511-STB120N4F6
|
Mouser Electronics | MOSFET N-Ch 40V 4mOhm 80A STripFET VI DeepGATE RoHS: Compliant | 1804 |
|
$1.0100 / $2.3300 | Buy Now |
|
STMicroelectronics | N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 1804 |
|
$1.1600 / $2.2800 | Buy Now |
|
Future Electronics | N-Channel 40 V 4 mOhm STripFET VI Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.8650 / $0.9050 | Buy Now |
|
Future Electronics | N-Channel 40 V 4 mOhm STripFET VI Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9900 / $1.0700 | Buy Now |
|
Future Electronics | N-Channel 40 V 4 mOhm STripFET VI Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9900 / $1.0700 | Buy Now |
|
Future Electronics | N-Channel 40 V 4 mOhm STripFET VI Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9900 / $1.0700 | Buy Now |
|
Ameya Holding Limited | N-Channel 40 V 4 mOhm Surface Mount STripFET VI Power MosFet - D2PAK | 198000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB120N4F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB120N4F6
STMicroelectronics
N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 394 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB120N4F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB120N4F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB170NF04 | Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package | STMicroelectronics | STB120N4F6 vs STB170NF04 |
STB95N3LLH6 | 80A, 30V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB120N4F6 vs STB95N3LLH6 |
STB95N4LF3 | 80A, 40V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB120N4F6 vs STB95N4LF3 |
STB50N25M5 | 28A, 250V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB120N4F6 vs STB50N25M5 |
STB80N20M5 | N-channel 200 V, 0.019 Ohm typ., 61 A MDmesh M5 Power MOSFET in D2PAK Package | STMicroelectronics | STB120N4F6 vs STB80N20M5 |
STB90N55F4 | 90A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | STB120N4F6 vs STB90N55F4 |