Part Details for STB11NK50ZT4 by STMicroelectronics
Overview of STB11NK50ZT4 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STB11NK50ZT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1096
|
Newark | Mosfet, N Channel, 500V, 10A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STB11NK50ZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 645 |
|
$1.5600 / $3.1500 | Buy Now |
DISTI #
497-2451-1-ND
|
DigiKey | MOSFET N-CH 500V 10A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
872 In Stock |
|
$1.4460 / $3.1000 | Buy Now |
DISTI #
STB11NK50ZT4
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB11NK50ZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5096 / $1.7179 | Buy Now |
DISTI #
511-STB11NK50Z
|
Mouser Electronics | MOSFET N-Ch 500 Volt 10 Amp Zener SuperMESH RoHS: Compliant | 1500 |
|
$1.4100 / $2.6500 | Buy Now |
|
Future Electronics | N-Channel 500 Vds 10 A 520 mOhm 125 W Zener Protected Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4200 / $1.4600 | Buy Now |
|
Future Electronics | N-Channel 500 Vds 10 A 520 mOhm 125 W Zener Protected Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4200 / $1.4600 | Buy Now |
|
Future Electronics | N-Channel 500 Vds 10 A 520 mOhm 125 W Zener Protected Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3900 / $1.4500 | Buy Now |
|
Future Electronics | N-Channel 500 Vds 10 A 520 mOhm 125 W Zener Protected Mosfet - D2Pak RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
STB11NK50ZT4
|
TME | Transistor: N-MOSFET, unipolar, 500V, 6.3A, Idm: 40A, 125W, D2PAK Min Qty: 1 | 412 |
|
$1.0600 / $1.4800 | Buy Now |
|
ComSIT USA | N-CHANNEL 500 V-0.48 OHM-10 A D2PAK ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 10A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for STB11NK50ZT4
STB11NK50ZT4 CAD Models
STB11NK50ZT4 Part Data Attributes:
|
STB11NK50ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NK50ZT4
STMicroelectronics
N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4192055 | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2020-04-24 05:46:49 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |