Part Details for STB1188Y by Kodenshi Sensing
Overview of STB1188Y by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STB1188Y
STB1188Y CAD Models
STB1188Y Part Data Attributes:
|
STB1188Y
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
STB1188Y
Kodenshi Sensing
SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |