Part Details for STB10100TR by SMC Diode Solutions
Overview of STB10100TR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB10100TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-STB10100TR-ND
|
DigiKey | DIODE SCHOTTKY 100V D2PAK Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.4200 / $0.4400 | Buy Now |
DISTI #
STB10100TR-SMC
|
TME | Diode: Schottky rectifying, SMD, 100V, 10A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$0.3030 / $0.7360 | RFQ |