Part Details for STB0612 by Fairview Microwave Inc
Overview of STB0612 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB0612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4835
|
Newark | N Male (Plug) Termination (Load) 0.25 Watts To 6 Ghz, 1.35 Vswr |Fairview Microwave STB0612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-STB0612-ND
|
DigiKey | TERM PLUG TYPE N 1.35 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0400 | Buy Now |
DISTI #
74898158
|
RS | N Male (Plug) Termination (Load) 0.25 Watts To 6 GHz, 1.35 VSWR | Fairview Microwave STB0612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5200 / $68.3200 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Termination (Load) 0.25 Watts To 6 GHz, 1.35 VSWR RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
STB0612
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: 10 MHz, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 0.25 Watt. N Male (Plug) Termination (Load) 0.25 Watts To 6 GHz, 1.35 VSWR, RF load / termination (also known as a dummy load) part number STB0612 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain. N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number STB0612 has a maximum VSWR of 1.35:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 18 |
|
$58.4700 / $67.9900 | Buy Now |