Part Details for STB02-BLANK-1 by TE Connectivity
Results Overview of STB02-BLANK-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB02-BLANK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9257
|
Newark | Stb02-Blank-1 |Raychem Te Connectivity STB02-BLANK-1 RoHS: Not Compliant Min Qty: 11100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
5831-STB02-BLANK-1-ND
|
DigiKey | WIRE LABELS & MARKERS STB02-BLAN Min Qty: 3300 Container: Tray MARKETPLACE PRODUCT |
3900 In Stock |
|
$0.0510 | Buy Now |
DISTI #
STB02-BLANK-1-ND
|
DigiKey | WIRE MARKER CLIP-ON BROWN Min Qty: 11100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0554 | Buy Now |
|
Onlinecomponents.com | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant |
1327 Partner Stock |
|
$0.0295 / $0.0600 | Buy Now |
DISTI #
87454123
|
Verical | Snap On Marker With Applicator RoHS: Compliant Min Qty: 3300 Package Multiple: 300 Date Code: 2223 | Americas - 3900 |
|
$0.0546 | Buy Now |
DISTI #
RYCSTB02-BLANK-1
|
Interstate Connecting Components | E42550-000 4-1768037-1 STB02-BLANK-1 | 0 |
|
$0.0348 / $0.0505 | Buy Now |
DISTI #
000000000002279324
|
Sager | TE Connectivity STB02-BLANK-1 Min Qty: 11100 | 0 |
|
$0.0306 / $0.0506 | Buy Now |
|
Master Electronics | Snap on wire markers - Halogen free - Temp -40 to 106°C RoHS: Compliant |
1327 Partner Stock |
|
$0.0295 / $0.0600 | Buy Now |
Part Details for STB02-BLANK-1
STB02-BLANK-1 CAD Models
STB02-BLANK-1 Part Data Attributes
|
STB02-BLANK-1
TE Connectivity
Buy Now
|
Compare Parts:
STB02-BLANK-1
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |