Part Details for STAS 4 K 075 SI 1000MM GREY by Lumberg Automation
Results Overview of STAS 4 K 075 SI 1000MM GREY by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STAS 4 K 075 SI 1000MM GREY Information
STAS 4 K 075 SI 1000MM GREY by Lumberg Automation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for STAS 4 K 075 SI 1000MM GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X1272
|
Newark | Stas 4 K 075 Si 1000Mm Grey |Lumberg Automation STAS 4 K 075 SI 1000MM GREY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 | Buy Now |