Part Details for STARTERKIT91200-TANK-A by Banner Engineering Corp
Overview of STARTERKIT91200-TANK-A by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STARTERKIT91200-TANK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2118
|
Newark | Starter Kit, Tank Level Monitor, 900Mhz, No. Of Inputs:-, Current Rating:1A, No. Of Outputs:-, Kit Contents:Tank Level Monitoring System, Dxm1200 Gateway, At&t Cellular Conn & Cloud Data Services, Battery, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Banner Engineering STARTERKIT91200-TANK-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,297.4400 / $1,361.0400 | Buy Now |
DISTI #
2170-STARTERKIT91200-TANK-A-ND
|
DigiKey | TANK LEVEL MONITORING KIT Min Qty: 1 Lead time: 14 Weeks Container: Box |
3 In Stock |
|
$1,272.0100 | Buy Now |