Part Details for START540TR by STMicroelectronics
Results Overview of START540TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
START540TR Information
START540TR by STMicroelectronics is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for START540TR
START540TR CAD Models
START540TR Part Data Attributes
|
|
START540TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
START540TR
STMicroelectronics
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, C Band, Silicon, NPN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-70 | |
| Package Description | Ultra Miniature, Sc-70, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Case Connection | Emitter | |
| Collector Current-Max (IC) | 0.04 A | |
| Collector-Emitter Voltage-Max | 4.5 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| Highest Frequency Band | C Band | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.18 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 45000 Mhz |