Part Details for STAND.INTELLIGENT.V410-H by OMRON Americas
Results Overview of STAND.INTELLIGENT.V410-H by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STAND.INTELLIGENT.V410-H Information
STAND.INTELLIGENT.V410-H by OMRON Americas is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD2017FN | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (Low side switch) / VDD=6 V / 8ch / SSOP30 | |
TPD2015FN | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High side switch) / VDD=40 V / 8ch / SSOP30 | |
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2 A / HSSOP31 |
Price & Stock for STAND.INTELLIGENT.V410-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006342435
|
Sager | Omron | 0 |
|
Buy Now |