Part Details for STAC9752AXTAED1X by Tempo Semiconductor Inc
Overview of STAC9752AXTAED1X by Tempo Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for STAC9752AXTAED1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4144-STAC9752AXTAED1X-ND
|
DigiKey | 2 CHANNEL AC'97 V2.3 CODEC Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0683 | Buy Now |
Part Details for STAC9752AXTAED1X
STAC9752AXTAED1X CAD Models
STAC9752AXTAED1X Part Data Attributes
|
STAC9752AXTAED1X
Tempo Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
STAC9752AXTAED1X
Tempo Semiconductor Inc
PCM Codec
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMPO SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | PCM CODEC |
Alternate Parts for STAC9752AXTAED1X
This table gives cross-reference parts and alternative options found for STAC9752AXTAED1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STAC9752AXTAED1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STAC9752ATG | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-48 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9752ATG |
STAC9752AXNAEYYX | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9752AXNAEYYX |
STAC9750XXTAEYYXR | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9750XXTAEYYXR |
STAC9753AXTAEYYX | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Integrated Device Technology Inc | STAC9752AXTAED1X vs STAC9753AXTAEYYX |
STAC9753XXTAEYYXR | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Integrated Device Technology Inc | STAC9752AXTAED1X vs STAC9753XXTAEYYXR |
STAC9753T | PCM Codec, 1-Func, PQFP48, LEAD FREE, LQFP-48 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9753T |
STAC9753AXNAEYYXR | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9753AXNAEYYXR |
STAC9752AXNAEYYXR | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Integrated Device Technology Inc | STAC9752AXTAED1X vs STAC9752AXNAEYYXR |
STAC9752XXTAEYYXR | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9752XXTAEYYXR |
STAC9751XXTAEYYXR | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Tempo Semiconductor Inc | STAC9752AXTAED1X vs STAC9751XXTAEYYXR |