-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HF/VHF/UHF RF power N-channel MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STAC2942BW by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7523
|
Newark | Rf Transistor, 130V, 175Mhz, Stac244B, Drain Source Voltage Vds:130V, Continuous Drain Current Id:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$165.2300 / $190.0500 | Buy Now |
DISTI #
497-13295-ND
|
DigiKey | RF MOSFET 50V STAC244F Min Qty: 1 Lead time: 28 Weeks Container: Tray |
22 In Stock |
|
$109.4085 / $142.0600 | Buy Now |
DISTI #
45AC7523
|
Avnet Americas | Transistor RF FET N-CH 130V 40A 175MHz 3-Pin STAC244B Tray - Bulk (Alt: 45AC7523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
1 Partner Stock |
|
$152.0800 / $173.1400 | Buy Now |
DISTI #
STAC2942BW
|
Avnet Americas | Transistor RF FET N-CH 130V 40A 175MHz 3-Pin STAC244B Tray - Boxed Product (Development Kits) (Alt: ... more RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$93.6309 / $99.5570 | Buy Now |
DISTI #
511-STAC2942BW
|
Mouser Electronics | RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch RoHS: Compliant | 103 |
|
$113.5500 / $142.0600 | Buy Now |
|
STMicroelectronics | HF/VHF/UHF RF power N-channel MOSFET RoHS: Compliant Min Qty: 1 | 103 |
|
$111.2800 / $139.2200 | Buy Now |
DISTI #
STAC2942BW
|
Avnet Silica | Transistor RF FET NCH 130V 40A 175MHz 3Pin STAC244B Tray (Alt: STAC2942BW) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
|
Vyrian | Transistors | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STAC2942BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STAC2942BW
STMicroelectronics
HF/VHF/UHF RF power N-channel MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 130 V | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB layout for the STAC2942BW involves placing the device near the audio jacks, using a ground plane to reduce noise, and keeping the analog and digital grounds separate. A 4-layer PCB is recommended, with the audio signals on the top layer, power and ground on the inner layers, and the bottom layer reserved for the digital signals.
To optimize the STAC2942BW for low power consumption, use the power-down mode, reduce the clock frequency, and minimize the number of active channels. Additionally, use a low-power mode for the analog-to-digital converters and digital-to-analog converters, and consider using a dynamic voltage and frequency scaling (DVFS) technique.
The STAC2942BW has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device away from heat sources, use a heat sink if necessary, and ensure good airflow around the device. The thermal resistance of the package is 30°C/W, and the thermal shutdown threshold is 160°C.
To troubleshoot audio issues with the STAC2942BW, check the audio signal paths, verify the clock frequencies, and ensure that the analog and digital grounds are separate. Use an oscilloscope to check the audio signals, and verify that the device is properly configured and powered.
The STAC2942BW has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use an anti-static wrist strap or mat, store the devices in anti-static packaging, and avoid touching the pins or leads.