Part Details for STA8089FGATR-BG by STMicroelectronics
Overview of STA8089FGATR-BG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA8089FGATR-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STA8089FGATR-BGTR-ND
|
DigiKey | LINEAR IC'S Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3964 | Buy Now |
DISTI #
STA8089FGATR-BG
|
Avnet Americas | GPS Receiver 1575.42 MHz 1.2V 56-Pin VFQFPN T/R - Tape and Reel (Alt: STA8089FGATR-BG) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.8989 / $5.2416 | Buy Now |
DISTI #
511-STA8089FGATR-BG
|
Mouser Electronics | Audio DSPs ADS INFOTAINMENT RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks | 0 |
|
$4.9200 | Buy Now |
DISTI #
STA8089FGATR-BG
|
Avnet Silica | GPS Receiver 1575.42 MHz 1.2V 56-Pin VFQFPN T/R (Alt: STA8089FGATR-BG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |